Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NCS4333DR2G onsemi, Zero Drift, Op Amp, RRIO, 350kHz 350 kHz, 1.8 → 5.5 V, 14-Pin SOIC

Номер на артикул на RS: 126-3466PМарка: onsemi№ по каталога на производителя: NCS4333DR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.15V/µs

Maximum Operating Frequency

350 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Typical Voltage Gain

145 dB

Output Current

11 mA

Offset Voltage

30µV

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

0.3 V

Height

1.5mm

Width

4mm

Input Voltage Range

±0.3 V

Input Offset Current

800pA

Dimensions

8.75 x 4 x 1.5mm

Minimum Input Voltage

-0.3 V

Typical Input Voltage Noise Density

62nV/√Hz

Length

8.75mm

Детайли за продукта

NCS333, NCS2333, NCS4333, 10μV Offset, Zero-Drift, Precision, Low Power Operational Amplifier, ON Semiconductor

Low input Offset Voltage: 10 μV Max.
Zero Drift: 0.07 μV/°C Max.
Low Noise: 1.1 μV
Low Quiescent Current: 17 μA Typical at 3.3 V
Power Supply Voltage: 1.8 V to 5.5 V
Rail-to-Rail Input and Output Voltage

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,52

€ 0,903 Each (Supplied on a Reel) (ex VAT)

NCS4333DR2G onsemi, Zero Drift, Op Amp, RRIO, 350kHz 350 kHz, 1.8 → 5.5 V, 14-Pin SOIC
Изберете тип опаковка

€ 4,52

€ 0,903 Each (Supplied on a Reel) (ex VAT)

NCS4333DR2G onsemi, Zero Drift, Op Amp, RRIO, 350kHz 350 kHz, 1.8 → 5.5 V, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Typical Slew Rate

0.15V/µs

Maximum Operating Frequency

350 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Typical Voltage Gain

145 dB

Output Current

11 mA

Offset Voltage

30µV

Rail to Rail

Rail to Rail Input/Output

Maximum Input Voltage

0.3 V

Height

1.5mm

Width

4mm

Input Voltage Range

±0.3 V

Input Offset Current

800pA

Dimensions

8.75 x 4 x 1.5mm

Minimum Input Voltage

-0.3 V

Typical Input Voltage Noise Density

62nV/√Hz

Length

8.75mm

Детайли за продукта

NCS333, NCS2333, NCS4333, 10μV Offset, Zero-Drift, Precision, Low Power Operational Amplifier, ON Semiconductor

Low input Offset Voltage: 10 μV Max.
Zero Drift: 0.07 μV/°C Max.
Low Noise: 1.1 μV
Low Quiescent Current: 17 μA Typical at 3.3 V
Power Supply Voltage: 1.8 V to 5.5 V
Rail-to-Rail Input and Output Voltage

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more