NCS333ASQ3T2G onsemi, Operational Amplifier, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353

Номер на артикул на RS: 178-4499PМарка: onsemi№ по каталога на производителя: NCS333ASQ3T2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT-353

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Output Type

Rail to Rail

Typical Slew Rate

0.15V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

145 dB

Maximum Input Voltage

5.5 V

Output Current

25 mA

Offset Voltage

10µV

Automotive Standard

AEC-Q100

Height

1mm

Width

1.35mm

Input Voltage Range

1.8 → 5.5 V

Input Offset Current

400pA

Dimensions

2.2 x 1.35 x 1mm

Minimum Input Voltage

1.8 V

Typical Input Voltage Noise Density

62nV/√Hz

Length

2.2mm

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,08

€ 0,451 Each (Supplied on a Reel) (ex VAT)

NCS333ASQ3T2G onsemi, Operational Amplifier, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353
Изберете тип опаковка

€ 45,08

€ 0,451 Each (Supplied on a Reel) (ex VAT)

NCS333ASQ3T2G onsemi, Operational Amplifier, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 240€ 0,451€ 4,51
250 - 490€ 0,391€ 3,91
500 - 990€ 0,343€ 3,43
1000+€ 0,312€ 3,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT-353

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

350kHz

Output Type

Rail to Rail

Typical Slew Rate

0.15V/µs

Maximum Operating Frequency

1 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

145 dB

Maximum Input Voltage

5.5 V

Output Current

25 mA

Offset Voltage

10µV

Automotive Standard

AEC-Q100

Height

1mm

Width

1.35mm

Input Voltage Range

1.8 → 5.5 V

Input Offset Current

400pA

Dimensions

2.2 x 1.35 x 1mm

Minimum Input Voltage

1.8 V

Typical Input Voltage Noise Density

62nV/√Hz

Length

2.2mm

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more