NCS2252SN2T1G onsemi, Comparator, Rail to Rail O/P, 1.8 → 5.5 V 5-Pin TSOP

Номер на артикул на RS: 185-8090Марка: onsemi№ по каталога на производителя: NCS2252SN2T1G
brand-logo
Преглед на всички в Компаратори

Технически документи

Спецификации

Brand

onsemi

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Output Type

Rail to Rail

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

3.15 x 1.65 x 1mm

Length

3.15mm

Width

1.65mm

Height

1mm

Typical CMRR

81dB

Minimum Operating Temperature

-40 °C

Typical PSRR

88dB

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q101

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 606,61

€ 0,202 Each (On a Reel of 3000) (ex VAT)

NCS2252SN2T1G onsemi, Comparator, Rail to Rail O/P, 1.8 → 5.5 V 5-Pin TSOP

€ 606,61

€ 0,202 Each (On a Reel of 3000) (ex VAT)

NCS2252SN2T1G onsemi, Comparator, Rail to Rail O/P, 1.8 → 5.5 V 5-Pin TSOP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

TSOP

Power Supply Type

Single

Output Type

Rail to Rail

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

3.15 x 1.65 x 1mm

Length

3.15mm

Width

1.65mm

Height

1mm

Typical CMRR

81dB

Minimum Operating Temperature

-40 °C

Typical PSRR

88dB

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q101

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more