Технически документи
Спецификации
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
80 μA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Maximum Operating Supply Voltage
26 V
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Width
1.35mm
Minimum Operating Temperature
-40 °C
€ 862,57
€ 0,288 Each (On a Reel of 3000) (ex VAT)
3000
€ 862,57
€ 0,288 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
80 μA
Mounting Type
Surface Mount
Package Type
SC-70
Pin Count
6
Dimensions
2.2 x 1.35 x 1mm
Height
1mm
Length
2.2mm
Maximum Operating Supply Voltage
26 V
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Automotive Standard
AEC-Q100
Width
1.35mm
Minimum Operating Temperature
-40 °C