Технически документи
Спецификации
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 26 V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
60 μA
Mounting Type
Surface Mount
Package Type
UQFN
Pin Count
10
Dimensions
1.4 x 1.8 x 0.55mm
Height
0.55mm
Length
1.4mm
Maximum Operating Supply Voltage
26 V
Automotive Standard
AEC-Q101
Width
1.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
Maximum Operating Temperature
+125 °C
€ 905,15
€ 0,302 Each (On a Reel of 3000) (ex VAT)
3000
€ 905,15
€ 0,302 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiPower Supply Type
Single
Typical Single Supply Voltage
2.2 → 26 V
Minimum CMRR
105dB
Number of Channels per Chip
1
Output Type
Rail to Rail
Maximum Supply Current
60 μA
Mounting Type
Surface Mount
Package Type
UQFN
Pin Count
10
Dimensions
1.4 x 1.8 x 0.55mm
Height
0.55mm
Length
1.4mm
Maximum Operating Supply Voltage
26 V
Automotive Standard
AEC-Q101
Width
1.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.2 V
Maximum Operating Temperature
+125 °C