Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NCS20072DR2G onsemi, High Speed, Op Amp, RRO, 3.2MHz, 2.7 → 36 V, 8-Pin SOIC

Номер на артикул на RS: 900-8801Марка: onsemi№ по каталога на производителя: NCS20072DR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

3.2MHz

Typical Dual Supply Voltage

±1.35 → ±18V

Typical Slew Rate

2.8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

±18 (Dual) V, 36 (Single) V

Typical Voltage Gain

120 dB

Output Current

70 mA

Offset Voltage

±4mV

Input Offset Current

1000pA

Minimum Input Voltage

±1.35 (Dual) V, 2.7 (Single) V

Typical Input Voltage Noise Density

30nV/√Hz

Length

5mm

Height

1.5mm

Width

4mm

Input Voltage Range

±1.35 → ±18 V, 2.7 → 36 V

Dimensions

5 x 4 x 1.5mm

Страна на произход

Philippines

Детайли за продукта

NCS20072, 3MHz, Dual, Rail-Rail Output Operational Amplifier, ON Semiconductor

Power Supply from 2.7 V to 36 V
High Slew Rate: 2.8 V/μs
Low Supply Current: 405 μA per channel

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,81

€ 0,641 Each (In a Pack of 20) (ex VAT)

NCS20072DR2G onsemi, High Speed, Op Amp, RRO, 3.2MHz, 2.7 → 36 V, 8-Pin SOIC
Изберете тип опаковка

€ 12,81

€ 0,641 Each (In a Pack of 20) (ex VAT)

NCS20072DR2G onsemi, High Speed, Op Amp, RRO, 3.2MHz, 2.7 → 36 V, 8-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,641€ 12,81
200 - 480€ 0,551€ 11,03
500+€ 0,479€ 9,58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

3.2MHz

Typical Dual Supply Voltage

±1.35 → ±18V

Typical Slew Rate

2.8V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Output

Maximum Input Voltage

±18 (Dual) V, 36 (Single) V

Typical Voltage Gain

120 dB

Output Current

70 mA

Offset Voltage

±4mV

Input Offset Current

1000pA

Minimum Input Voltage

±1.35 (Dual) V, 2.7 (Single) V

Typical Input Voltage Noise Density

30nV/√Hz

Length

5mm

Height

1.5mm

Width

4mm

Input Voltage Range

±1.35 → ±18 V, 2.7 → 36 V

Dimensions

5 x 4 x 1.5mm

Страна на произход

Philippines

Детайли за продукта

NCS20072, 3MHz, Dual, Rail-Rail Output Operational Amplifier, ON Semiconductor

Power Supply from 2.7 V to 36 V
High Slew Rate: 2.8 V/μs
Low Supply Current: 405 μA per channel

Operational Amplifiers, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more