Технически документи
Спецификации
Brand
onsemiMaximum Output Current
1.5A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.03 %
Load Regulation
0.03 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
D2PAK
Pin Count
3
Reference Voltage
0.927V
Output Type
Fixed
Dimensions
10.236 x 9.347 x 4.572mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Height
4.572mm
Minimum Operating Temperature
-40 °C
Length
10.24mm
Width
9.347mm
Детайли за продукта
Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
€ 9,41
€ 1,882 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,41
€ 1,882 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,882 | € 9,41 |
50 - 95 | € 1,622 | € 8,11 |
100 - 495 | € 1,407 | € 7,04 |
500+ | € 1,237 | € 6,18 |
Технически документи
Спецификации
Brand
onsemiMaximum Output Current
1.5A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.03 %
Load Regulation
0.03 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
D2PAK
Pin Count
3
Reference Voltage
0.927V
Output Type
Fixed
Dimensions
10.236 x 9.347 x 4.572mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Height
4.572mm
Minimum Operating Temperature
-40 °C
Length
10.24mm
Width
9.347mm
Детайли за продукта
Low Dropout (LDO) Linear Voltage Regulators, 1.1A to 2A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.