onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN

Номер на артикул на RS: 178-4643Марка: onsemi№ по каталога на производителя: NCP51705MNTXG
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Brand

onsemi

Output Current

6 A, 6 A

Supply Voltage

22V

Pin Count

24

Package Type

QFN

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

15ns

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

50ns

Bridge Type

Full Bridge, Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN
€ 2,057Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 33,43

€ 3,343 Each (In a Pack of 10) (ex VAT)

onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN
Изберете тип опаковка

€ 33,43

€ 3,343 Each (In a Pack of 10) (ex VAT)

onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 3,343€ 33,43
100 - 240€ 2,881€ 28,81
250+€ 2,498€ 24,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN
€ 2,057Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Output Current

6 A, 6 A

Supply Voltage

22V

Pin Count

24

Package Type

QFN

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

1

Rise Time

15ns

Topology

Half Bridge

High and Low Sides Dependency

Independent

Number of Drivers

1

Time Delay

50ns

Bridge Type

Full Bridge, Half Bridge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP51705MNTXG MOSFET Gate Driver 1, 6 A, 6 A, 22V 24-Pin, QFN
€ 2,057Each (On a Reel of 3000) (ex VAT)