Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NCP51560ABDWR2G, 9 A, 30V 16-Pin, SOIC

Номер на артикул на RS: 254-7627Марка: onsemi№ по каталога на производителя: NCP51560ABDWR2G
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Brand

onsemi

Output Current

9 A

Supply Voltage

30V

Pin Count

16

Package Type

SOIC

Fall Time

19ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 776,38

€ 1,776 Each (On a Reel of 1000) (ex VAT)

onsemi NCP51560ABDWR2G, 9 A, 30V 16-Pin, SOIC

€ 1 776,38

€ 1,776 Each (On a Reel of 1000) (ex VAT)

onsemi NCP51560ABDWR2G, 9 A, 30V 16-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 1000€ 1,776€ 1 776,38
2000 - 2000€ 1,732€ 1 731,79
3000+€ 1,688€ 1 688,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Output Current

9 A

Supply Voltage

30V

Pin Count

16

Package Type

SOIC

Fall Time

19ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more