Технически документи
Спецификации
Brand
onsemiOutput Current
3 A, 3.5 A
Supply Voltage
17V
Pin Count
8
Package Type
SOIC
Fall Time
15ns
Driver Type
MOSFET
Number of Outputs
2
Rise Time
15ns
High and Low Sides Dependency
Independent
Number of Drivers
2
Time Delay
40ns
Bridge Type
Full Bridge, Half Bridge
Mounting Type
Surface Mount
Automotive Standard
AEC-Q100
Страна на произход
Philippines
€ 1 414,25
€ 0,566 Each (On a Reel of 2500) (ex VAT)
2500
€ 1 414,25
€ 0,566 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiOutput Current
3 A, 3.5 A
Supply Voltage
17V
Pin Count
8
Package Type
SOIC
Fall Time
15ns
Driver Type
MOSFET
Number of Outputs
2
Rise Time
15ns
High and Low Sides Dependency
Independent
Number of Drivers
2
Time Delay
40ns
Bridge Type
Full Bridge, Half Bridge
Mounting Type
Surface Mount
Automotive Standard
AEC-Q100
Страна на произход
Philippines