onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC

Номер на артикул на RS: 178-4537Марка: onsemi№ по каталога на производителя: NCP51530ADR2G
brand-logo
Преглед на всички в Драйвери за порт

Технически документи

Спецификации

Brand

onsemi

Output Current

3 A, 3.5 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

100ns

Bridge Type

Full Bridge, Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC
€ 0,572Each (On a Reel of 2500) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,04

€ 1,204 Each (In a Pack of 10) (ex VAT)

onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC
Изберете тип опаковка

€ 12,04

€ 1,204 Each (In a Pack of 10) (ex VAT)

onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 90€ 1,204€ 12,04
100 - 240€ 1,038€ 10,38
250+€ 0,90€ 9,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC
€ 0,572Each (On a Reel of 2500) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Output Current

3 A, 3.5 A

Supply Voltage

17V

Pin Count

8

Package Type

SOIC

Fall Time

15ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

15ns

High and Low Sides Dependency

Independent

Number of Drivers

2

Time Delay

100ns

Bridge Type

Full Bridge, Half Bridge

Mounting Type

Surface Mount

Automotive Standard

AEC-Q100

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP51530ADR2G MOSFET Gate Driver 2, 3 A, 3.5 A, 17V 8-Pin, SOIC
€ 0,572Each (On a Reel of 2500) (ex VAT)