Двойна употреба

onsemi NCP45520IMNTWG-H, Controlled Load Power Switch IC 8-Pin, DFN

Номер на артикул на RS: 821-5294Марка: onsemi№ по каталога на производителя: NCP45520IMNTWG-H
brand-logo

Технически документи

Спецификации

Brand

onsemi

Power Switch Type

Controlled Load

Switch On Resistance

22.5mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Power Rating

2.5W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.95mm

Детайли за продукта

Load Switches, ON Semiconductor

Voltage & Current Management, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24,31

€ 1,216 Each (In a Pack of 20) (ex VAT)

onsemi NCP45520IMNTWG-H, Controlled Load Power Switch IC 8-Pin, DFN
Изберете тип опаковка

€ 24,31

€ 1,216 Each (In a Pack of 20) (ex VAT)

onsemi NCP45520IMNTWG-H, Controlled Load Power Switch IC 8-Pin, DFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 1,216€ 24,31
200 - 480€ 1,048€ 20,97
500+€ 0,908€ 18,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Power Switch Type

Controlled Load

Switch On Resistance

22.5mΩ

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Power Rating

2.5W

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 2 x 0.95mm

Детайли за продукта

Load Switches, ON Semiconductor

Voltage & Current Management, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more