onsemi Programmable Shunt Voltage Reference 2.5V 0.5% 3-Pin SOT-23, NCP431BISNT1G

Номер на артикул на RS: 186-8906Марка: onsemi№ по каталога на производителя: NCP431BISNT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Programmable

Initial Accuracy

0.5%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Input Voltage

2.51 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.01mm

Height

1.01mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

3.04mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 391,88

€ 0,131 Each (On a Reel of 3000) (ex VAT)

onsemi Programmable Shunt Voltage Reference 2.5V 0.5% 3-Pin SOT-23, NCP431BISNT1G

€ 391,88

€ 0,131 Each (On a Reel of 3000) (ex VAT)

onsemi Programmable Shunt Voltage Reference 2.5V 0.5% 3-Pin SOT-23, NCP431BISNT1G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Programmable

Initial Accuracy

0.5%

Mounting Type

Surface Mount

Topology

Shunt

Maximum Input Voltage

2.51 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.01mm

Height

1.01mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

3.04mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more