onsemi NCP43080DDR2G AC-DC 500 kHz 8-Pin, SOIC

Номер на артикул на RS: 123-8827Марка: onsemi№ по каталога на производителя: NCP43080DDR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Controller Type

Synchronous Rectifier Controller

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Current Conversion Type

AC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

25 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

-4 A, 8A

Maximum Output Voltage

10.5 V

Minimum Output Voltage

9 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,80

€ 0,58 Each (In a Pack of 10) (ex VAT)

onsemi NCP43080DDR2G AC-DC 500 kHz 8-Pin, SOIC
Изберете тип опаковка

€ 5,80

€ 0,58 Each (In a Pack of 10) (ex VAT)

onsemi NCP43080DDR2G AC-DC 500 kHz 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Controller Type

Synchronous Rectifier Controller

Number of Outputs

1

Maximum Switching Frequency

500 kHz

Current Conversion Type

AC-DC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

25 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

-4 A, 8A

Maximum Output Voltage

10.5 V

Minimum Output Voltage

9 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor

Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more