Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi Switching Regulator, Surface Mount, 35 (Maximum)V dc Input Voltage, 2A Output Current, 1 Outputs

Номер на артикул на RS: 186-1306Марка: onsemi№ по каталога на производителя: NCP4306AADZZZAMN1TBG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Output Current

2 A, 7A

Input Voltage

35 (Maximum)V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

DFN (CASE 506BP)

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Width

2mm

Depth

0.95mm

Application

All SMPS with High Efficiency Requirement, High Power Density AC / DC Power Supplies (Cell Phone Chargers), LCD TVs, Notebook Adapters

Protection Features

ESD Protection

Length

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 255,06

€ 0,418 Each (On a Reel of 3000) (ex VAT)

onsemi Switching Regulator, Surface Mount, 35 (Maximum)V dc Input Voltage, 2A Output Current, 1 Outputs

€ 1 255,06

€ 0,418 Each (On a Reel of 3000) (ex VAT)

onsemi Switching Regulator, Surface Mount, 35 (Maximum)V dc Input Voltage, 2A Output Current, 1 Outputs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Output Current

2 A, 7A

Input Voltage

35 (Maximum)V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

DFN (CASE 506BP)

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Width

2mm

Depth

0.95mm

Application

All SMPS with High Efficiency Requirement, High Power Density AC / DC Power Supplies (Cell Phone Chargers), LCD TVs, Notebook Adapters

Protection Features

ESD Protection

Length

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more