Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
35 V
Страна на произход
Philippines
€ 884,82
€ 0,354 Each (On a Reel of 2500) (ex VAT)
2500
€ 884,82
€ 0,354 Each (On a Reel of 2500) (ex VAT)
Информацията за складовите наличности временно не е налична.
2500
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
1 MHz
Output Voltage
11 V
Output Current
2 A, 7 A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Secondary Side Synchronous Rectifier
Width
4mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
35 V
Страна на произход
Philippines