onsemi NCP3064BDR2G, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 150 kHz 8-Pin, SOIC

Номер на артикул на RS: 162-9518Марка: onsemi№ по каталога на производителя: NCP3064BDR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

3 mV, 8 mV

Load Regulation

5 mV, 10 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

150 kHz

Switching Regulator

Yes

Efficiency

70 %, 82 %, 86 %

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

40 V

Minimum Operating Temperature

0 °C

Height

1.5mm

Minimum Input Voltage

3 V

Maximum Operating Temperature

+70 °C

Width

4mm

Length

5mm

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 545,05

€ 0,618 Each (On a Reel of 2500) (ex VAT)

onsemi NCP3064BDR2G, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 150 kHz 8-Pin, SOIC

€ 1 545,05

€ 0,618 Each (On a Reel of 2500) (ex VAT)

onsemi NCP3064BDR2G, 1 Buck Boost Switching, Boost/Buck Converter 1.5A, 150 kHz 8-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

1.5A

Regulator Type

Buck Boost Switching

Number of Outputs

1

Line Regulation

3 mV, 8 mV

Load Regulation

5 mV, 10 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

150 kHz

Switching Regulator

Yes

Efficiency

70 %, 82 %, 86 %

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

40 V

Minimum Operating Temperature

0 °C

Height

1.5mm

Minimum Input Voltage

3 V

Maximum Operating Temperature

+70 °C

Width

4mm

Length

5mm

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more