onsemi NCP177AMX330TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 4-Pin, XDFN

Номер на артикул на RS: 922-9506Марка: onsemi№ по каталога на производителя: NCP177AMX330TCG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±0.8%

Load Regulation

10 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

XDFN

Quiescent Current

90µA

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Height

0.38mm

Minimum Input Voltage

1.6 V

Length

1mm

Width

1mm

Детайли за продукта

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,94

€ 0,179 Each (In a Pack of 50) (ex VAT)

onsemi NCP177AMX330TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 4-Pin, XDFN
Изберете тип опаковка

€ 8,94

€ 0,179 Each (In a Pack of 50) (ex VAT)

onsemi NCP177AMX330TCG, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 4-Pin, XDFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Accuracy

±0.8%

Load Regulation

10 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

XDFN

Quiescent Current

90µA

Pin Count

4

Output Type

Fixed

Dimensions

1 x 1 x 0.38mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

5.5 V

Height

0.38mm

Minimum Input Voltage

1.6 V

Length

1mm

Width

1mm

Детайли за продукта

Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more