onsemi NCP1655ADR2G, PFC Controller, 130 kHz, 35 V 9-Pin, SOIC

Номер на артикул на RS: 221-6627Марка: onsemi№ по каталога на производителя: NCP1655ADR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

130 kHz

IC Type

Power Factor Correction IC

Maximum Source Current

500mA

Maximum Sink Current

800mA

Maximum Supply Current

4 mA

Package Type

SOIC

Pin Count

9

Maximum Operating Supply Voltage

35 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 051,24

€ 0,82 Each (On a Reel of 2500) (ex VAT)

onsemi NCP1655ADR2G, PFC Controller, 130 kHz, 35 V 9-Pin, SOIC

€ 2 051,24

€ 0,82 Each (On a Reel of 2500) (ex VAT)

onsemi NCP1655ADR2G, PFC Controller, 130 kHz, 35 V 9-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

130 kHz

IC Type

Power Factor Correction IC

Maximum Source Current

500mA

Maximum Sink Current

800mA

Maximum Supply Current

4 mA

Package Type

SOIC

Pin Count

9

Maximum Operating Supply Voltage

35 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more