Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi Switching Regulator, Surface Mount, 9 → 28V dc Input Voltage, 500mA Output Current, 1 Outputs

Номер на артикул на RS: 186-1239Марка: onsemi№ по каталога на производителя: NCP1342AMAACD1R2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Output Current

500 mA, 800mA

Input Voltage

9 → 28V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SOIC

Power Rating

30mW

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Maximum Input Current

1.5mA

Width

4mm

Depth

1.75mm

Switching Frequency Range

50kHz

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 363,96

€ 0,546 Each (On a Reel of 2500) (ex VAT)

onsemi Switching Regulator, Surface Mount, 9 → 28V dc Input Voltage, 500mA Output Current, 1 Outputs

€ 1 363,96

€ 0,546 Each (On a Reel of 2500) (ex VAT)

onsemi Switching Regulator, Surface Mount, 9 → 28V dc Input Voltage, 500mA Output Current, 1 Outputs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Output Current

500 mA, 800mA

Input Voltage

9 → 28V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SOIC

Power Rating

30mW

Minimum Temperature

-40°C

Maximum Temperature

+125°C

Maximum Input Current

1.5mA

Width

4mm

Depth

1.75mm

Switching Frequency Range

50kHz

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more