Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
65 kHz
Output Voltage
14 V
Output Current
300 mA, 500 mA
Number of Outputs
1
Control Method
Current
Mounting Type
Surface Mount
Fall Time
60ns
Package Type
SOIC
Rise Time
70ns
Pin Count
7
Topology
Flyback
Maximum Duty Cycle
85%
Dimensions
5 x 4 x 1.5mm
PWM Controller Type
Current Mode
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
28 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Страна на произход
Philippines
€ 935,04
€ 0,374 Each (On a Reel of 2500) (ex VAT)
2500
€ 935,04
€ 0,374 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
65 kHz
Output Voltage
14 V
Output Current
300 mA, 500 mA
Number of Outputs
1
Control Method
Current
Mounting Type
Surface Mount
Fall Time
60ns
Package Type
SOIC
Rise Time
70ns
Pin Count
7
Topology
Flyback
Maximum Duty Cycle
85%
Dimensions
5 x 4 x 1.5mm
PWM Controller Type
Current Mode
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
28 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Страна на произход
Philippines