onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC

Номер на артикул на RS: 178-4346Марка: onsemi№ по каталога на производителя: NCP12400BAHBB0DR2G
brand-logo
Преглед на всички в PWM

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

14 V

Output Current

300 mA, 500 mA

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

60ns

Package Type

SOIC

Rise Time

70ns

Topology

Flyback

Pin Count

7

Maximum Duty Cycle

85%

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

28 V

Minimum Operating Temperature

-40 °C

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

65 kHz

Output Voltage

14 V

Output Current

300 mA, 500 mA

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

60ns

Package Type

SOIC

Rise Time

70ns

Topology

Flyback

Pin Count

7

Maximum Duty Cycle

85%

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

28 V

Minimum Operating Temperature

-40 °C

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi NCP12400BAHBB0DR2G, PWM Controller, 28 V, 65 kHz 7-Pin, SOIC
P.O.A.Each (In a Pack of 10) (ex VAT)