Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
65 kHz
Output Voltage
16 V
Output Current
500 mA, 500 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
30ns
Rise Time
40ns
Package Type
SOIC
Pin Count
7
Topology
Flyback
Maximum Duty Cycle
84%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
35 V
Страна на произход
Philippines
€ 929,20
€ 0,372 Each (On a Reel of 2500) (ex VAT)
2500
€ 929,20
€ 0,372 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiMaximum Switching Frequency
65 kHz
Output Voltage
16 V
Output Current
500 mA, 500 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
30ns
Rise Time
40ns
Package Type
SOIC
Pin Count
7
Topology
Flyback
Maximum Duty Cycle
84%
Dimensions
5 x 4 x 1.5mm
Length
5mm
PWM Controller Type
Current Mode
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
35 V
Страна на произход
Philippines