onsemi, AC-DC Converter 800mA 7-Pin, PDIP NCP1077ABP065G

Номер на артикул на RS: 178-4334Марка: onsemi№ по каталога на производителя: NCP1077ABP065G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

800mA

Dimensions

10.16 x 7.11 x 4.95mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

7.11mm

Height

4.95mm

Output Current Range

800 mA

Operating Temperature Range

Maximum of +150 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tube of 50) (ex VAT)

onsemi, AC-DC Converter 800mA 7-Pin, PDIP NCP1077ABP065G

P.O.A.

Each (In a Tube of 50) (ex VAT)

onsemi, AC-DC Converter 800mA 7-Pin, PDIP NCP1077ABP065G
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

800mA

Dimensions

10.16 x 7.11 x 4.95mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

7.11mm

Height

4.95mm

Output Current Range

800 mA

Operating Temperature Range

Maximum of +150 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more