Технически документи
Спецификации
Brand
onsemiPeripheral Type
Smart Card
Number of Timer/Counters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Dimensions
9.8 x 4.5 x 1.2mm
Length
9.8mm
Width
4.5mm
Height
1.2mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Детайли за продукта
Serial I/O Peripherals, ON Semiconductor
€ 5,79
€ 1,159 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,79
€ 1,159 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
onsemiPeripheral Type
Smart Card
Number of Timer/Counters
1
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
28
Dimensions
9.8 x 4.5 x 1.2mm
Length
9.8mm
Width
4.5mm
Height
1.2mm
Maximum Operating Supply Voltage
5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Детайли за продукта