Технически документи
Спецификации
Brand
onsemiPackage Type
SOIC
Display Type
LED
Number of Pins
8
Supply Voltage
50 V
Number Of Segments
2
Maximum Supply Current
20A
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Width
4mm
Height
1.5mm
Length
5mm
Детайли за продукта
AC-DC LED Drivers, ON Semiconductor
Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
€ 6,96
€ 1,393 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,96
€ 1,393 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
onsemiPackage Type
SOIC
Display Type
LED
Number of Pins
8
Supply Voltage
50 V
Number Of Segments
2
Maximum Supply Current
20A
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+150°C
Width
4mm
Height
1.5mm
Length
5mm
Детайли за продукта
AC-DC LED Drivers, ON Semiconductor
Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
