onsemi NCL30060B3DR2G, Power Factor Controller, 60 kHz, 13.75 V 7-Pin, SOIC

Номер на артикул на RS: 178-4323Марка: onsemi№ по каталога на производителя: NCL30060B3DR2G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

60 kHz

Start-up Supply Current

19mA

Maximum Source Current

250mA

IC Type

Power Factor Controller IC

Maximum Sink Current

400mA

Maximum Supply Current

1700 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

13.75 V

Maximum Operating Temperature

+105 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.7 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

onsemi NCL30060B3DR2G, Power Factor Controller, 60 kHz, 13.75 V 7-Pin, SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

onsemi NCL30060B3DR2G, Power Factor Controller, 60 kHz, 13.75 V 7-Pin, SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Maximum Switching Frequency

60 kHz

Start-up Supply Current

19mA

Maximum Source Current

250mA

IC Type

Power Factor Controller IC

Maximum Sink Current

400mA

Maximum Supply Current

1700 μA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

7

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

13.75 V

Maximum Operating Temperature

+105 °C

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10.7 V

Страна на произход

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от