Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi NB7NPQ1002MMTTWG, USB Controller, 2-Channel, 10Gbit/s, USB 3.1, 3.3 V, 30-Pin WQFN

Номер на артикул на RS: 195-2478Марка: onsemi№ по каталога на производителя: NB7NPQ1002MMTTWG
brand-logo
Преглед на всички в USB интерфейс ИС

Технически документи

Спецификации

Brand

onsemi

Number of Transceivers

2

Data Rate

10Gbit/s

IC Type

Controller IC

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

30

Dimensions

4.6 x 2.6 x 0.75mm

Height

0.75mm

Length

4.6mm

Maximum Operating Temperature

+85 °C

Width

2.6mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 371,06

€ 0,79 Each (On a Reel of 3000) (ex VAT)

onsemi NB7NPQ1002MMTTWG, USB Controller, 2-Channel, 10Gbit/s, USB 3.1, 3.3 V, 30-Pin WQFN

€ 2 371,06

€ 0,79 Each (On a Reel of 3000) (ex VAT)

onsemi NB7NPQ1002MMTTWG, USB Controller, 2-Channel, 10Gbit/s, USB 3.1, 3.3 V, 30-Pin WQFN
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Number of Transceivers

2

Data Rate

10Gbit/s

IC Type

Controller IC

Protocols Supported

USB 3.1

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

30

Dimensions

4.6 x 2.6 x 0.75mm

Height

0.75mm

Length

4.6mm

Maximum Operating Temperature

+85 °C

Width

2.6mm

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more