Технически документи
Спецификации
Brand
onsemiLogic Family
CML, LVCMOS, LVDS, LVPECL, LVTTL
Logic Function
Translator
Input Signal Type
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output Logic Level
LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
2.625 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.375 V
Детайли за продукта
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
€ 22,37
€ 11,185 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 22,37
€ 11,185 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 11,185 | € 22,37 |
20+ | € 9,643 | € 19,28 |
Технически документи
Спецификации
Brand
onsemiLogic Family
CML, LVCMOS, LVDS, LVPECL, LVTTL
Logic Function
Translator
Input Signal Type
CML, LVCMOS, LVDS, LVPECL, LVTTL
Output Logic Level
LVDS
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
2.625 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.375 V
Детайли за продукта