onsemi NB3N5573DTG, PLL Frequency Synthesizer 2 3.63 V 16-Pin TSSOP

Номер на артикул на RS: 787-6930PМарка: onsemi№ по каталога на производителя: NB3N5573DTG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Output Frequency

200MHz

Number of Elements per Chip

2

Mounting Type

Surface Mount

Minimum Output Frequency

25MHz

Package Type

TSSOP

Maximum Supply Current

135 mA

Pin Count

16

Maximum Input Frequency

25MHz

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Length

5.1mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.97 V

Minimum Operating Temperature

-40 °C

Width

4.5mm

Детайли за продукта

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 33,90

€ 3,39 Each (Supplied in a Tube) (ex VAT)

onsemi NB3N5573DTG, PLL Frequency Synthesizer 2 3.63 V 16-Pin TSSOP
Изберете тип опаковка

€ 33,90

€ 3,39 Each (Supplied in a Tube) (ex VAT)

onsemi NB3N5573DTG, PLL Frequency Synthesizer 2 3.63 V 16-Pin TSSOP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Maximum Output Frequency

200MHz

Number of Elements per Chip

2

Mounting Type

Surface Mount

Minimum Output Frequency

25MHz

Package Type

TSSOP

Maximum Supply Current

135 mA

Pin Count

16

Maximum Input Frequency

25MHz

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Length

5.1mm

Maximum Operating Supply Voltage

3.63 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.97 V

Minimum Operating Temperature

-40 °C

Width

4.5mm

Детайли за продукта

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more