Технически документи
Спецификации
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220AC
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.8V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
100ns
Peak Non-Repetitive Forward Surge Current
100A
Детайли за продукта
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 4,83
€ 0,967 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,83
€ 0,967 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220AC
Maximum Continuous Forward Current
8A
Peak Reverse Repetitive Voltage
800V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.8V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
100ns
Peak Non-Repetitive Forward Surge Current
100A
Детайли за продукта
Rectifier Diodes, 4A to 9A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.