onsemi 1000V 4A, Rectifier Diode, 2-Pin DO-201AD MUR4100ERLG

Номер на артикул на RS: 103-3889Марка: onsemi№ по каталога на производителя: MUR4100ERLG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

100ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

70A

Страна на произход

Czech Republic

Детайли за продукта

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 436,97

€ 0,291 Each (On a Reel of 1500) (ex VAT)

onsemi 1000V 4A, Rectifier Diode, 2-Pin DO-201AD MUR4100ERLG

€ 436,97

€ 0,291 Each (On a Reel of 1500) (ex VAT)

onsemi 1000V 4A, Rectifier Diode, 2-Pin DO-201AD MUR4100ERLG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.85V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

100ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

70A

Страна на произход

Czech Republic

Детайли за продукта

Rectifier Diodes, 4A to 9A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more