onsemi 600V 1A, Rectifier Diode, 2-Pin DO-41 MUR160RLG

Номер на артикул на RS: 625-5341Марка: onsemi№ по каталога на производителя: MUR160RLG
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

35A

Детайли за продукта

Rectifier Diodes, 1A to 1.5A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Diode, MUR160
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,33

€ 0,33 Всеки (ex VAT)

onsemi 600V 1A, Rectifier Diode, 2-Pin DO-41 MUR160RLG
Изберете тип опаковка

€ 0,33

€ 0,33 Всеки (ex VAT)

onsemi 600V 1A, Rectifier Diode, 2-Pin DO-41 MUR160RLG
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 0,33
10 - 99€ 0,28
100 - 499€ 0,25
500 - 999€ 0,21
1000+€ 0,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Diode, MUR160
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

35A

Детайли за продукта

Rectifier Diodes, 1A to 1.5A, ON Semiconductor

Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Diode, MUR160
P.O.A.Всеки (ex VAT)