Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN/PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-363
Mounting Type
Surface Mount
Maximum Power Dissipation
385 mW
Maximum Collector Base Voltage
50 V
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+150 °C
Страна на произход
China
€ 2,38
€ 0,024 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 2,38
€ 0,024 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
onsemiTransistor Type
NPN/PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-363
Mounting Type
Surface Mount
Maximum Power Dissipation
385 mW
Maximum Collector Base Voltage
50 V
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.2 x 1.35 x 1mm
Maximum Operating Temperature
+150 °C
Страна на произход
China