Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.3V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
3.2µs
Maximum Input Current
60 mA
Isolation Voltage
2500 V ac
Maximum Current Transfer Ratio
130%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
100%
Series
MOCD
Детайли за продукта
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
€ 44,41
€ 0,888 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
€ 44,41
€ 0,888 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
50 - 95 | € 0,888 | € 4,44 |
100 - 495 | € 0,771 | € 3,86 |
500 - 995 | € 0,678 | € 3,39 |
1000+ | € 0,617 | € 3,09 |
Технически документи
Спецификации
Brand
onsemiMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.3V
Number of Channels
2
Number of Pins
8
Package Type
SOIC
Input Current Type
DC
Typical Rise Time
3.2µs
Maximum Input Current
60 mA
Isolation Voltage
2500 V ac
Maximum Current Transfer Ratio
130%
Typical Fall Time
4.7µs
Minimum Current Transfer Ratio
100%
Series
MOCD
Детайли за продукта