Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MMUN2211LT1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23

Номер на артикул на RS: 545-2535Марка: onsemi№ по каталога на производителя: MMUN2211LT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Dimensions

2.9 x 1.3 x 0.94mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

0.94mm

Детайли за продукта

Dual Resistor Digital NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ON Semiconductor, MMUN2211 Digital Transistor
P.O.A.Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,65

€ 0,013 Each (In a Pack of 50) (ex VAT)

onsemi MMUN2211LT1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Изберете тип опаковка

€ 0,65

€ 0,013 Each (In a Pack of 50) (ex VAT)

onsemi MMUN2211LT1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,013€ 0,64
250 - 450€ 0,013€ 0,64
500 - 950€ 0,013€ 0,64
1000 - 2450€ 0,013€ 0,64
2500+€ 0,012€ 0,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ON Semiconductor, MMUN2211 Digital Transistor
P.O.A.Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Dimensions

2.9 x 1.3 x 0.94mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

0.94mm

Детайли за продукта

Dual Resistor Digital NPN Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ON Semiconductor, MMUN2211 Digital Transistor
P.O.A.Each (In a Pack of 50) (ex VAT)