Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi, 30V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Номер на артикул на RS: 545-3229Марка: onsemi№ по каталога на производителя: MMSZ5256BT1G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

30V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

4.2mA

Maximum Zener Impedance

49Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.69 x 1.6 x 1.12mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Детайли за продукта

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,26

€ 0,113 Each (In a Pack of 20) (ex VAT)

onsemi, 30V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Изберете тип опаковка

€ 2,26

€ 0,113 Each (In a Pack of 20) (ex VAT)

onsemi, 30V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 180€ 0,113€ 2,26
200 - 480€ 0,097€ 1,95
500 - 980€ 0,084€ 1,69
1000 - 1980€ 0,075€ 1,50
2000+€ 0,068€ 1,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

30V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

4.2mA

Maximum Zener Impedance

49Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.69 x 1.6 x 1.12mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Детайли за продукта

Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more