onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Номер на артикул на RS: 687-8250Марка: onsemi№ по каталога на производителя: MMSZ4684T1G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

7.5µA

Dimensions

2.69 x 1.6 x 1.12mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
€ 0,038Each (Supplied as a Tape) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,19

€ 0,048 Each (In a Pack of 25) (ex VAT)

onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Изберете тип опаковка

€ 1,19

€ 0,048 Each (In a Pack of 25) (ex VAT)

onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,048€ 1,19
100 - 225€ 0,04€ 1,01
250 - 475€ 0,036€ 0,89
500 - 975€ 0,031€ 0,77
1000+€ 0,029€ 0,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
€ 0,038Each (Supplied as a Tape) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

0.05mA

Maximum Reverse Leakage Current

7.5µA

Dimensions

2.69 x 1.6 x 1.12mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor

Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
€ 0,038Each (Supplied as a Tape) (ex VAT)