Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOD-123
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.69mm
Width
1.6mm
Height
1.12mm
Dimensions
1.12 x 2.69 x 1.6mm
Страна на произход
Czech Republic
Детайли за продукта
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
€ 63,36
€ 0,021 Each (On a Reel of 3000) (ex VAT)
3000
€ 63,36
€ 0,021 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
3000 - 3000 | € 0,021 | € 63,36 |
6000+ | € 0,02 | € 59,84 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOD-123
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.69mm
Width
1.6mm
Height
1.12mm
Dimensions
1.12 x 2.69 x 1.6mm
Страна на произход
Czech Republic
Детайли за продукта
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.