onsemi MMBZ6V8ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23

Номер на артикул на RS: 184-1011Марка: onsemi№ по каталога на производителя: MMBZ6V8ALT1G
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

9.6V

Minimum Breakdown Voltage

6.46V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

24W

Maximum Peak Pulse Current

2.5A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Working Voltage

4.5V

Automotive Standard

AEC-Q101

Length

3.04mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 87,66

€ 0,029 Each (On a Reel of 3000) (ex VAT)

onsemi MMBZ6V8ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23

€ 87,66

€ 0,029 Each (On a Reel of 3000) (ex VAT)

onsemi MMBZ6V8ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 6000€ 0,029€ 87,66
9000 - 21000€ 0,026€ 77,14
24000 - 42000€ 0,023€ 70,13
45000 - 96000€ 0,02€ 59,61
99000+€ 0,018€ 52,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

9.6V

Minimum Breakdown Voltage

6.46V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

24W

Maximum Peak Pulse Current

2.5A

ESD protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Height

1.01mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

500nA

Working Voltage

4.5V

Automotive Standard

AEC-Q101

Length

3.04mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от