onsemi MMBT5087LT1G PNP Transistor, -50 mA, -50 V, 3-Pin SOT-23

Номер на артикул на RS: 184-1552Марка: onsemi№ по каталога на производителя: MMBT5087LT1G
brand-logo

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-50 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-3 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MMBT5087LT1G PNP Transistor, -50 mA, -50 V, 3-Pin SOT-23
€ 0,03Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 13,37

€ 0,053 Each (In a Pack of 250) (ex VAT)

onsemi MMBT5087LT1G PNP Transistor, -50 mA, -50 V, 3-Pin SOT-23
Изберете тип опаковка

€ 13,37

€ 0,053 Each (In a Pack of 250) (ex VAT)

onsemi MMBT5087LT1G PNP Transistor, -50 mA, -50 V, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
250 - 750€ 0,053€ 13,37
1000+€ 0,046€ 11,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MMBT5087LT1G PNP Transistor, -50 mA, -50 V, 3-Pin SOT-23
€ 0,03Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-50 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-3 V

Maximum Operating Frequency

20 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.01mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi MMBT5087LT1G PNP Transistor, -50 mA, -50 V, 3-Pin SOT-23
€ 0,03Each (On a Reel of 3000) (ex VAT)