Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MMBFJ201 N-Channel JFET, Idss 0.3 to 1.5mA, 3-Pin SOT-23

Номер на артикул на RS: 761-3688Марка: onsemi№ по каталога на производителя: MMBFJ201
brand-logo
Преглед на всички в JFETs

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

0.3 to 1.5mA

Maximum Gate Source Voltage

-40 V

Maximum Drain Gate Voltage

40V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.92 x 1.3 x 0.93mm

Length

2.92mm

Maximum Operating Temperature

+150 °C

Width

1.3mm

Height

0.93mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,01

€ 0,28 Each (In a Pack of 25) (ex VAT)

onsemi MMBFJ201 N-Channel JFET, Idss 0.3 to 1.5mA, 3-Pin SOT-23
Изберете тип опаковка

€ 7,01

€ 0,28 Each (In a Pack of 25) (ex VAT)

onsemi MMBFJ201 N-Channel JFET, Idss 0.3 to 1.5mA, 3-Pin SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 75€ 0,28€ 7,00
100 - 225€ 0,242€ 6,05
250 - 475€ 0,21€ 5,24
500 - 975€ 0,184€ 4,61
1000+€ 0,168€ 4,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Channel Type

N

Idss Drain-Source Cut-off Current

0.3 to 1.5mA

Maximum Gate Source Voltage

-40 V

Maximum Drain Gate Voltage

40V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.92 x 1.3 x 0.93mm

Length

2.92mm

Maximum Operating Temperature

+150 °C

Width

1.3mm

Height

0.93mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more