Технически документи
Спецификации
Brand
onsemiChannel Type
P
Idss Drain-Source Cut-off Current
1.5 to 20mA
Maximum Drain Gate Voltage
25V dc
Configuration
Single
Transistor Configuration
Single
Maximum Drain Source Resistance
300 Ω
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Source Gate On-Capacitance
11pF
Dimensions
3.04 x 1.4 x 1.01mm
Width
1.4mm
Height
1.01mm
Minimum Operating Temperature
-55 °C
Length
3.04mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
P-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
€ 2,12
€ 0,212 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,12
€ 0,212 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,212 | € 2,12 |
100 - 240 | € 0,103 | € 1,03 |
250 - 490 | € 0,098 | € 0,98 |
500 - 990 | € 0,092 | € 0,92 |
1000+ | € 0,076 | € 0,76 |
Технически документи
Спецификации
Brand
onsemiChannel Type
P
Idss Drain-Source Cut-off Current
1.5 to 20mA
Maximum Drain Gate Voltage
25V dc
Configuration
Single
Transistor Configuration
Single
Maximum Drain Source Resistance
300 Ω
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Source Gate On-Capacitance
11pF
Dimensions
3.04 x 1.4 x 1.01mm
Width
1.4mm
Height
1.01mm
Minimum Operating Temperature
-55 °C
Length
3.04mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
P-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.