onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CA

Номер на артикул на RS: 184-0991Марка: onsemi№ по каталога на производителя: MMBD4148CA
brand-logo

Технически документи

Спецификации

Brand

onsemi

Maximum Forward Current

200mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Height

0.93mm

Dimensions

2.92 x 1.3 x 0.93mm

Power Dissipation

350mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CA
€ 0,097Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 161,29

€ 0,054 Each (On a Reel of 3000) (ex VAT)

onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CA

€ 161,29

€ 0,054 Each (On a Reel of 3000) (ex VAT)

onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
3000 - 6000€ 0,054€ 161,29
9000 - 21000€ 0,053€ 157,79
24000 - 42000€ 0,051€ 154,28
45000 - 96000€ 0,049€ 147,27
99000+€ 0,048€ 143,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CA
€ 0,097Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Maximum Forward Current

200mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

3

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.3mm

Height

0.93mm

Dimensions

2.92 x 1.3 x 0.93mm

Power Dissipation

350mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi Dual Switching Diode, 200mA 100V, 3-Pin SOT-23 MMBD4148CA
€ 0,097Each (In a Pack of 100) (ex VAT)