onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 186-7325Марка: onsemi№ по каталога на производителя: MM74HCT14M
brand-logo

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

4.8mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 15 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4.8mA

Maximum Operating Temperature

+85 °C

Output Type

LSTTL

Propagation Delay Test Condition

15pF

Length

8.75mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 26,68

€ 0,485 Each (In a Tube of 55) (ex VAT)

onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC

€ 26,68

€ 0,485 Each (In a Tube of 55) (ex VAT)

onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
55 - 55€ 0,485€ 26,68
110 - 990€ 0,305€ 16,78
1045 - 2475€ 0,282€ 15,49
2530 - 9955€ 0,275€ 15,11
10010+€ 0,268€ 14,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Mounting Type

Surface Mount

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

4.8mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 15 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4.8mA

Maximum Operating Temperature

+85 °C

Output Type

LSTTL

Propagation Delay Test Condition

15pF

Length

8.75mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more