Технически документи
Спецификации
Brand
onsemiLogic Family
HC
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOIC
Pin Count
14
Output Type
3 State
Logic Function
Buffer
Dimensions
8.75 x 4 x 1.5mm
Maximum Low Level Output Current
7.8mA
Maximum High Level Output Current
7.8mA
Propagation Delay Test Condition
45pF
Maximum Propagation Delay Time @ Maximum CL
18 ns @ 45 pF
Maximum Operating Supply Voltage
2 to 6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
€ 19,84
€ 0,361 Each (In a Tube of 55) (ex VAT)
55
€ 19,84
€ 0,361 Each (In a Tube of 55) (ex VAT)
55
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
55 - 495 | € 0,361 | € 19,84 |
550 - 2695 | € 0,28 | € 15,39 |
2750 - 4070 | € 0,273 | € 15,00 |
4125 - 8195 | € 0,265 | € 14,56 |
8250+ | € 0,259 | € 14,24 |
Технически документи
Спецификации
Brand
onsemiLogic Family
HC
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
SOIC
Pin Count
14
Output Type
3 State
Logic Function
Buffer
Dimensions
8.75 x 4 x 1.5mm
Maximum Low Level Output Current
7.8mA
Maximum High Level Output Current
7.8mA
Propagation Delay Test Condition
45pF
Maximum Propagation Delay Time @ Maximum CL
18 ns @ 45 pF
Maximum Operating Supply Voltage
2 to 6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C