Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

onsemi MM74HC08M 2-Input AND Logic Gate, 14-Pin SOIC

Номер на артикул на RS: 186-7318Марка: onsemi№ по каталога на производителя: MM74HC08M
brand-logo

Технически документи

Спецификации

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 15 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Output Type

LSTTL

Propagation Delay Test Condition

15pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 25,88

€ 0,47 Each (In a Tube of 55) (ex VAT)

onsemi MM74HC08M 2-Input AND Logic Gate, 14-Pin SOIC

€ 25,88

€ 0,47 Each (In a Tube of 55) (ex VAT)

onsemi MM74HC08M 2-Input AND Logic Gate, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
55 - 55€ 0,47€ 25,88
110 - 495€ 0,356€ 19,55
550 - 990€ 0,302€ 16,58
1045 - 2475€ 0,242€ 13,29
2530+€ 0,226€ 12,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Logic Function

AND

Mounting Type

Surface Mount

Number of Inputs per Gate

2

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

5.2mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 15 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.5mm

Width

4mm

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Output Type

LSTTL

Propagation Delay Test Condition

15pF

Length

8.75mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more