onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523

Номер на артикул на RS: 184-1239Марка: onsemi№ по каталога на производителя: MM5Z5V6T1G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200 Ω @ 1 mA, 40 Ω @ 5 mA

Maximum Reverse Leakage Current

1µA

Dimensions

1.3 x 0.9 x 0.7mm

Typical Voltage Temperature Coefficient

2.5mV/K

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-65 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0,028Each (On a Reel of 3000) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,09

€ 0,041 Each (In a Pack of 100) (ex VAT)

onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
Изберете тип опаковка

€ 4,09

€ 0,041 Each (In a Pack of 100) (ex VAT)

onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 400€ 0,041€ 4,09
500 - 900€ 0,035€ 3,51
1000+€ 0,03€ 3,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0,028Each (On a Reel of 3000) (ex VAT)

Технически документи

Спецификации

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200 Ω @ 1 mA, 40 Ω @ 5 mA

Maximum Reverse Leakage Current

1µA

Dimensions

1.3 x 0.9 x 0.7mm

Typical Voltage Temperature Coefficient

2.5mV/K

Forward Voltage

0.9V

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Minimum Operating Temperature

-65 °C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
€ 0,028Each (On a Reel of 3000) (ex VAT)