onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-523

Номер на артикул на RS: 805-2712Марка: onsemi№ по каталога на производителя: MM5Z4V7T1G
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.3 x 0.9 x 0.7mm

Typical Voltage Temperature Coefficient

0.2mV/K

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor

Surface Mount case: SOD-523

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,85

€ 0,039 Each (Supplied as a Tape) (ex VAT)

onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
Изберете тип опаковка

€ 7,85

€ 0,039 Each (Supplied as a Tape) (ex VAT)

onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-523

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
200 - 200€ 0,039€ 7,85
400 - 800€ 0,037€ 7,39
1000 - 1800€ 0,031€ 6,23
2000 - 3800€ 0,03€ 6,00
4000+€ 0,023€ 4,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

onsemi

Nominal Zener Voltage

4.7V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

3µA

Dimensions

1.3 x 0.9 x 0.7mm

Typical Voltage Temperature Coefficient

0.2mV/K

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor

Surface Mount case: SOD-523

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more