Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
56Ω
Maximum Reverse Leakage Current
1.8µA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F
Zener Diodes, Fairchild Semiconductor
€ 32,07
€ 0,032 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
1000
€ 32,07
€ 0,032 Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Ролка)
1000
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Ролка |
|---|---|---|
| 1000 - 1800 | € 0,032 | € 6,41 |
| 2000+ | € 0,027 | € 5,50 |
Технически документи
Спецификации
Brand
onsemiDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323F
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
56Ω
Maximum Reverse Leakage Current
1.8µA
Dimensions
1.3 x 1.7 x 1mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
Zener Diodes 200mW, MM3Z-B, MM3Z-C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 2% (B Series) and 5% (C Series)
Surface Mount case: SOD-323F


